Maxim IntegratedMAX1967EUB+PWM and Resonant Controllers
Voltage Mode PWM Controller 0.8V 2A 100kHz 10-Pin uMAX Tube
EAR99 | |
Active | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
Voltage Mode PWM Controller | |
Voltage Mode PWM Controller | |
Buck | |
1 | |
100 | |
95(Typ) | |
2000 | |
0.8(Min) | |
2.7 | |
28 | |
0.7(Typ) | |
444 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | uMAX |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |