Maxim IntegratedMAX196AEAI+Analog to Digital Converters - ADCs
6-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
6 | |
100ksps | |
Parallel | |
Voltage | |
Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Single | |
5V/10V|±5V/±10V | |
4.75 | |
5 | |
5.25 | |
30 | |
762 | |
±0.5LSB | |
±7LSB | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tube | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 10.33(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |