Maxim IntegratedMAX19713ETN+CODECs
Codec General Purpose 2-CH 10bit 2.5V/3V 56-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
General Purpose | |
General Purpose | |
10 | |
Programmable | |
2 | |
2 | |
2 | |
2 | |
2 | |
45000 | |
56.1 | |
Serial (3-Wire, SPI) | |
1.8|2.7 | |
2.5|3 | |
3.3 | |
37 | |
Analog|Digital | |
2220 | |
-40 | |
85 | |
Extended Industrial | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |