Maxim IntegratedMAX1993ETG+TPWM and Resonant Controllers
Current Mode PWM Controller 1.8V/2.5V/0.7V to 5.5V 3A 600kHz 24-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current | |
Buck | |
1 | |
600 | |
3000 | |
0.7 to 5.5|1.8|2.5 | |
4.5 | |
5.5 | |
1667 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |