Analog DevicesMAX20026SATIE/V+TPMIC Solutions
Buck Regulator with LDO 3V to 5.5V 28-Pin TQFN EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
Buck Regulator with LDO | |
3200(Typ) | |
3 to 5.5 | |
3 | |
5.5 | |
5 | |
2285 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
28 | |
Lead Shape | No Lead |