Maxim IntegratedMAX20028ATJA/VY+DC to DC Controllers
DC/DC Cntrlr Triple-OUT Step Down 2100kHz Automotive 32-Pin WETQFN EP Tube
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Supplier Package | WETQFN EP |
32 |
EDA / CAD Models |