Maxim IntegratedMAX20046GTC/VY+TUSB Interface ICs
High Speed USB 2.0 High Speed Signal Conditioner USB 2.0 T/R Automotive AEC-Q100 12-Pin TQFN EP
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
USB 2.0 High Speed Signal Conditioner | |
No | |
High Speed | |
480/12/1.5 | |
USB 2.0 | |
-40 | |
105 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
12 |