Maxim IntegratedMAX20047AFPA/V+TBattery Management ICs
Battery Charger 3000mA 5.2V Automotive AEC-Q100 20-Pin FC2QFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 3.5 |
Package Length | 5 |
PCB changed | 20 |
Supplier Package | FC2QFN EP |
20 |
EDA / CAD Models |