Maxim IntegratedMAX20048ATGD/VY+DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down/Step Up 2200kHz 24-Pin SWTQFN EP Tube Automotive AEC-Q100
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Supplier Package | SWTQFN EP |
24 |
EDA / CAD Models |