Maxim IntegratedMAX20053AAUD/V+TLED Drivers
LED Driver 20uA Supply Current 14-Pin TSSOP EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
4.5 | |
65 | |
12|15|18|24|5|9 | |
5.125 | |
20 | |
2051.3 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |