Maxim IntegratedMAX20070BGTJ/V+LED Drivers
Highly Integrated LED Drivers Automotive AEC-Q100
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
2.7 | |
5.5 | |
3.3|5 | |
-40 | |
105 | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
32 |
EDA / CAD Models |