Maxim IntegratedMAX20090ATP/VY+TLED Drivers
LED Driver 5000uA Supply Current Automotive AEC-Q100 20-Pin SWTQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | SWTQFN EP |
20 |
EDA / CAD Models |