Maxim IntegratedMAX2029ETP+TUp-Down Converters and Mixers
Up/Down Conv Mixer 5V 1GHz 20-Pin TQFN EP T/R
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |