Maxim IntegratedMAX20303JEWN+PMIC Solutions
Power Management IC 2.7V to 5.5V 56-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Power Management IC | |
3500(Typ) | |
2.7 to 5.5 | |
2.7 | |
5.5 | |
2399 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 3.68 |
Package Length | 4.18 |
PCB changed | 56 |
Supplier Package | WLP |
56 |
EDA / CAD Models |