Maxim IntegratedMAX20315EWC+USB Power Switches
USB Power Switch Single 5.5V 0.5A to 6A 12-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 1.45 |
Package Length | 1.65 |
PCB changed | 12 |
Standard Package Name | WLP |
Supplier Package | WLP |
12 |
EDA / CAD Models |