Maxim IntegratedMAX20328EWA+USB Interface ICs
High Speed MUX Switch for USB Type-C Audio Adapter USB 2.0 3.3V/5V T/R 25-Pin WLP
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 2.31 |
Package Length | 2.31 |
PCB changed | 25 |
Standard Package Name | WLP |
Supplier Package | WLP |
25 |
EDA / CAD Models |