Maxim IntegratedMAX20332EWE+USB Interface ICs
Low Speed/Full Speed/High Speed USB Charger Ovp Switch USB 2.0 3.3V/5V T/R 16-Pin WLP
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 1.8 |
Package Length | 1.9 |
PCB changed | 16 |
Standard Package Name | WLP |
Supplier Package | WLP |
16 |
EDA / CAD Models |