Maxim IntegratedMAX20333ENL+USB Power Switches
Adjustable Current-Limit Switch with Low-Power Mode
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 1.52 |
Package Length | 2.1 |
PCB changed | 15 |
Supplier Package | WLP |
15 |
EDA / CAD Models |