Maxim IntegratedMAX20335FEWX+TBattery Management ICs
Battery Charger Li-Ion 500mA 0.7V to 2.275V 36-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 2.44 |
Package Length | 2.69 |
PCB changed | 36 |
Supplier Package | WLP |
36 |
EDA / CAD Models |