Maxim IntegratedMAX20360AEWZ+PMIC Solutions
Power Management IC to 28V 72-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 4.19 |
Package Length | 4.88 |
PCB changed | 72 |
Supplier Package | WLP |
72 |
EDA / CAD Models |