Maxim IntegratedMAX20463AGTCA/V+TUSB Interface ICs
USB Type-A to Type-C Port Converter USB-C 5V T/R Automotive AEC-Q100 12-Pin TDFN EP
Obsolete | |
MAX20463AGTCA/V+T | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.72 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
12 |
EDA / CAD Models |