Maxim IntegratedMAX2056ETX+TRF Amplifiers
RF Amp Single VGA 1GHz 5.25V 36-Pin TQFN EP T/R
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
36 | |
Lead Shape | No Lead |
EDA / CAD Models |