Maxim IntegratedMAX20796AGFB+Special Purpose Voltage Regulators
Voltage Regulator 4.5V to 16V 35-Pin FC2QFN EP Tray
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88(Max) |
Package Width | 4 |
Package Length | 10.5 |
PCB changed | 35 |
Supplier Package | FC2QFN EP |
35 |
EDA / CAD Models |