Maxim IntegratedMAX2173ETL/V+TTuners
Tuners Radio 240MHz/1.492GMHz Automotive AEC-Q100 40-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
40 |
EDA / CAD Models |