Maxim IntegratedMAX2180AETG/V+TRF Amplifiers
RF Amp Single LNA 162.5MHz 24V Automotive AEC-Q100 24-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |