Maxim IntegratedMAX22000ALB+Data Acquisition Systems
Data Acquisition System Single ADC Single DAC 24bit 64-Pin LGA EP Tray
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 9 |
Package Length | 9.5 |
PCB changed | 64 |
Supplier Package | LGA EP |
64 |
EDA / CAD Models |