Maxim IntegratedMAX22203ATU+Motor Controller and Driver ICs
65V, 3.8A Dual Brushed or Single Stepper Motor Driver with Integrated Current Sense
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 38 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
38 |
EDA / CAD Models |