Maxim IntegratedMAX22246CAWA+Digital Isolators
Digital Isolator Push-pull 2-CH 200Mbps 8-Pin SOIC W Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
SPI | |
2 | |
200Mbps(Min) | |
2.4 | |
3 | |
5(Max) | |
2 | |
12.1 | |
Push-pull | |
5.5 | |
1.71 | |
21.8 | |
5000(Max) | |
22.1 | |
848Vrms | |
908.1 | |
-40 | |
125 | |
Tube | |
1/1 | |
50(Typ) | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 6.05(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC W |
8 |
EDA / CAD Models |