Maxim IntegratedMAX22246FAWA+Digital Isolators
Digital Isolator Push-pull 2-CH 200Mbps Automotive AEC-Q100 8-Pin SOIC W Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 6.05(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC W |
8 |
EDA / CAD Models |