EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Power Amplifier | |
1 | |
1000 | |
26@836MHz | |
32.5@836MHz | |
1.5(Typ) | |
5.5 | |
2.7 | |
3|5 | |
5.5 | |
610(Typ)@3.6V | |
Single | |
6400 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |