Maxim IntegratedMAX22445FAWE+Digital Isolators
Digital Isolator CMOS 4-CH 16-Pin SOIC W Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
I2C | |
4 | |
2.4 | |
3 | |
6.67 | |
CMOS | |
5.5 | |
1.71 | |
1500 | |
1760 | |
-40 | |
125 | |
3/1 | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 |
EDA / CAD Models |