Maxim IntegratedMAX22500EATB+Bus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 10-Pin TDFN EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
100Mbps | |
RS-422|RS-485 | |
RS-422|RS-485 | |
RS-422|RS-485 | |
Multidrop | |
2 | |
2 | |
2 | |
Differential | |
Differential | |
CMOS | |
1 | |
1 | |
3-State | |
-40 | |
125 | |
Single | |
3 | |
5 | |
5.5 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |