Maxim IntegratedMAX22513AWJ+TBus Line Transceivers
Dual Transmitter/Receiver 32-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 2.15 |
Package Length | 4.16 |
PCB changed | 32 |
Supplier Package | WLP |
32 |
EDA / CAD Models |