Maxim IntegratedMAX22518AWA+Digital Isolators
Digital Isolator Open Drain 2-CH 8-Pin SOIC Tray
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
General Purpose | |
2 | |
35 | |
35 | |
20 | |
70 | |
Open Drain | |
4 | |
2.7 | |
130 | |
3500 | |
130 | |
445Vrms | |
751.17 | |
125 | |
-40 | |
50(Typ) | |
Magnetic Coupling | |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 5.41(Max) |
Package Length | 5.46(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |