5A991.c | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Equalizer | |
-40 | |
85 | |
Extended | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.04 |
Package Width | 4 |
Package Length | 13 |
PCB changed | 60 |
Standard Package Name | LGA |
Supplier Package | FCLGA EP |
60 |
EDA / CAD Models |
5A991.c | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Equalizer | |
-40 | |
85 | |
Extended | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.04 |
Package Width | 4 |
Package Length | 13 |
PCB changed | 60 |
Standard Package Name | LGA |
Supplier Package | FCLGA EP |
60 |
EDA / CAD Models |