Maxim IntegratedMAX25024ATG/V+TLED Drivers
Automotive AEC-Q100 Low Input Voltage I2C 4-Channel
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 |
EDA / CAD Models |