Maxim IntegratedMAX25024ATG/VY+LED Drivers
Automotive AEC-Q100 Low Input Voltage 4-Channel 150mA Backlight Driver
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Supplier Package | SWTQFN EP |
24 |
EDA / CAD Models |