EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 9.91 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | QSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 9.91 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | QSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |