Maxim IntegratedMAX25205EQP/VY+TSpecialized Sensors
Gesture Sensor Digital Output 1.8V 20-Pin SWQFN EP T/R Automotive AEC-Q100
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.32 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Supplier Package | SWQFN EP |
20 |
EDA / CAD Models |