Maxim IntegratedMAX25207ATPA/VY+TDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 2200kHz Automotive AEC-Q100 20-Pin SWTQFN EP T/R
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.72 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | SWTQFN EP |
20 |
EDA / CAD Models |