Maxim IntegratedMAX25210ATAA8/V+Linear Regulators
LDO Regulator Pos 3.3V5V0.6V to 11V 0.3A 8-Pin TDFN EP Tray Automotive AEC-Q100
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
LDO | |
1 | |
Positive | |
Adjustable|Fixed | |
0.6 to 11|3.3|5 | |
0.3 | |
3.5 | |
42 | |
0.13@50mA|0.5@200mA|0.77@300mA | |
1mV(Typ) | |
12mV(Typ) | |
1951 | |
54°C/W | |
8°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |