Maxim IntegratedMAX25410BGTEA/V+TUSB Interface ICs
High Speed USB Power Delivery Port Protector USB 2.0 5V T/R 16-Pin TQFN EP Automotive AEC-Q100
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 |
EDA / CAD Models |