Maxim IntegratedMAX25431ATGB/VY+DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 3V to 25V/5V 24-Pin SWTQFN EP Tube Automotive AEC-Q100
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Supplier Package | SWTQFN EP |
24 |
EDA / CAD Models |