Maxim IntegratedMAX25600ATI/VY+TLED Drivers
LED Driver 6000uA Supply Current Automotive AEC-Q100 28-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
5 | |
60 | |
12|15|18|24|9 | |
4.9 to 5.1 | |
6000 | |
2285 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.72 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
28 |
EDA / CAD Models |