Maxim IntegratedMAX25601CATJ/VY+LED Drivers
Synchronous Boost and Synchronous Buck LED Controllers Automotive AEC-Q100
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | SWTQFN EP |
32 |
EDA / CAD Models |