Maxim IntegratedMAX25611CATC/VY+LED Drivers
Automotive AEC-Q100 High-Voltage HB LED Controller
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.72 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 12 |
Supplier Package | SWTQFN EP |
12 |
EDA / CAD Models |