Maxim IntegratedMAX260AEWG+Active Filters
Active Filter Dual SW-CAP UNIV 4th Order 7.5kHz 24-Pin SOIC W Tube
EAR99 | |
Active | |
8542.39.00.20 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |