Maxim IntegratedMAX2615ETA/V+TRF Amplifiers
RF Amp Single Broadband Amp 4GHz 5.25V Automotive AEC-Q100 8-Pin TDFN EP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |