Maxim IntegratedMAX2616ETA+TRF Amplifiers
RF Amp Single Broadband Amp 4GHz 5.25V 8-Pin TDFN EP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Broadband Amplifier | |
1 | |
4000 | |
0.4 | |
18@4000MHz | |
19.5@1000MHz | |
37.2@1000MHz | |
20(Typ)@4000MHz | |
12(Typ)@4000MHz | |
12(Typ)@4000MHz | |
2.2@2000MHz | |
5.25 | |
3 | |
5 | |
5.25 | |
80.6(Typ)@5V | |
Single | |
1333.3 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |