Maxim IntegratedMAX261BENG+Active Filters
Active Filter Dual SW-CAP UNIV 4th Order 57kHz 24-Pin PDIP N Tube
EAR99 | |
Active | |
8542.39.00.20 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 7.87(Max) |
Package Length | 32.13(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |